Similar

HGTG12N60A4 | |
|---|---|
DigiKey Part Number | HGTG12N60A4-ND |
Manufacturer | |
Manufacturer Product Number | HGTG12N60A4 |
Description | IGBT 600V 54A TO-247-3 |
Customer Reference | |
Detailed Description | IGBT 600 V 54 A 167 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | HGTG12N60A4 Models |
Category | Input Type Standard |
Manufacturer onsemi | Gate Charge 78 nC |
Packaging Tube | Td (on/off) @ 25°C 17ns/96ns |
Part Status Obsolete | Test Condition 390V, 12A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 54 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 96 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 12A | Supplier Device Package TO-247-3 |
Power - Max 167 W | Base Product Number |
Switching Energy 55µJ (on), 50µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOK30B60D1 | Alpha & Omega Semiconductor Inc. | 0 | 785-1621-5-ND | 1,82975 € | Similar |


