


Category | Input Type Standard |
Manufacturer onsemi | Gate Charge 37 nC |
Packaging Tube | Td (on/off) @ 25°C 11ns/100ns |
Part Status Obsolete | Test Condition 390V, 7A, 25Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 34 ns |
Current - Collector (Ic) (Max) 34 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 56 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 7A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Power - Max 125 W | Supplier Device Package TO-263 (D2PAK) |
Switching Energy 55µJ (on), 60µJ (off) | Base Product Number |

