IGBT 395 V 37.7 A 150 W Through Hole TO-262 (I2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGT1S20N36G3VL

DigiKey Part Number
HGT1S20N36G3VL-ND
Manufacturer
Manufacturer Product Number
HGT1S20N36G3VL
Description
IGBT 395V 37.7A TO-262
Customer Reference
Detailed Description
IGBT 395 V 37.7 A 150 W Through Hole TO-262 (I2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge
28.7 nC
Manufacturer
onsemi
Td (on/off) @ 25°C
-/15µs
Packaging
Tube
Test Condition
300V, 10A, 25Ohm, 5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 175°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
395 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
37.7 A
Package / Case
TO-262-3 Long Leads, I2PAK, TO-262AA
Vce(on) (Max) @ Vge, Ic
1.9V @ 5V, 20A
Supplier Device Package
TO-262 (I2PAK)
Power - Max
150 W
Base Product Number
Input Type
Logic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable