
HCPL2731SDM | |
|---|---|
DigiKey Part Number | HCPL2731SDMTR-ND - Tape & Reel (TR) HCPL2731SDMCT-ND - Cut Tape (CT) HCPL2731SDMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL2731SDM |
Description | OPTOISOLATOR 5KV 2CH DARL 8-SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 18V |
Manufacturer onsemi | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 2 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 500% @ 1.6mA | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
Output Type Darlington | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,60500 € | 16,05 € |
| 100 | 1,23730 € | 123,73 € |
| 500 | 1,07572 € | 537,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98371 € | 983,71 € |
| 2.000 | 0,94082 € | 1.881,64 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

