
HCPL2601W | |
|---|---|
DigiKey Part Number | HCPL2601W-ND |
Manufacturer | |
Manufacturer Product Number | HCPL2601W |
Description | OPTOISO 2.5KV OPEN COLL 8-MDIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 1 Channel 5kV/µs CMTI 8-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL2601W Models |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tube | Rise / Fall Time (Typ) 50ns, 12ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 5kV/µs | Mounting Type Through Hole |
Input Type DC | Package / Case 8-DIP (0.400", 10.16mm) |
Output Type Open Collector | Supplier Device Package 8-MDIP |
Current - Output / Channel 50 mA | Base Product Number |

