Similar
Similar
Similar

HCPL2531WV | |
|---|---|
DigiKey Part Number | HCPL2531WV-ND |
Manufacturer | |
Manufacturer Product Number | HCPL2531WV |
Description | OPTOISO 2.5KV 2CH TRANS 8-MDIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL2531WV Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 2 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-DIP (0.400", 10.16mm) |
Turn On / Turn Off Time (Typ) 450ns, 300ns | Supplier Device Package 8-MDIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-2533 | Broadcom Limited | 0 | HCPL-2533-ND | 3,86428 € | Similar |
| HCPL-2533-000E | Broadcom Limited | 1.590 | 516-HCPL-2533-000E-ND | 4,03000 € | Similar |
| HCPL-253L-000E | Broadcom Limited | 2.115 | 516-2708-5-ND | 3,25000 € | Similar |
| HCPL-4534-000E | Broadcom Limited | 0 | 516-2569-ND | 5,25000 € | Similar |


