Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) | Current - Output / Channel 8mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 2 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 250ns, 260ns | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL2531SDM | onsemi | 898 | HCPL2531SDMCT-ND | 1,82000 € | Parametric Equivalent |
| HCPL2531SDVM | onsemi | 1.124 | HCPL2531SDVMCT-ND | 2,06000 € | Parametric Equivalent |
| HCPL2531SM | onsemi | 372 | HCPL2531SM-ND | 1,87000 € | Parametric Equivalent |
| HCPL2531SVM | onsemi | 0 | HCPL2531SVM-ND | 0,85207 € | Parametric Equivalent |
| HCPL-2531#320 | Broadcom Limited | 0 | HCPL-2531#320-ND | 2,00404 € | Parametric Equivalent |





