HCPL2530W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 3,58900 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.598
Unit Price: 3,89000 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.115
Unit Price: 3,14000 €
Datasheet

Similar


Broadcom Limited
In Stock: 722
Unit Price: 5,08000 €
Datasheet
Optoisolator Transistor Output 2500Vrms 2 Channel 8-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL2530W

DigiKey Part Number
HCPL2530W-ND
Manufacturer
Manufacturer Product Number
HCPL2530W
Description
OPTOISO 2.5KV 2CH TRANS 8-MDIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 2 Channel 8-MDIP
Datasheet
 Datasheet
EDA/CAD Models
HCPL2530W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
2
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
7% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
450ns, 500ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.400", 10.16mm)
Supplier Device Package
8-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes