Similar
Similar
Similar
Similar

HCPL2530SV | |
|---|---|
DigiKey Part Number | HCPL2530SV-ND |
Manufacturer | |
Manufacturer Product Number | HCPL2530SV |
Description | OPTOISOLTR 2.5KV 2CH TRANS 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | HCPL2530SV Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Bulk | Current - Output / Channel 8mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 2 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 7% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 450ns, 500ns | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-2533-300E | Broadcom Limited | 0 | HCPL-2533-300E-ND | 2,02085 € | Similar |
| HCPL-2533-500E | Broadcom Limited | 0 | 516-4049-2-ND | 2,02086 € | Similar |
| HCPL-253L-500E | Broadcom Limited | 0 | 516-4050-2-ND | 1,56145 € | Similar |
| HCPL-253L-520E | Broadcom Limited | 0 | HCPL-253L-520E-ND | 1,59287 € | Similar |


