Similar
Similar
Similar
Similar
Similar

HCPL2530 | |
|---|---|
DigiKey Part Number | HCPL2530-ND |
Manufacturer | |
Manufacturer Product Number | HCPL2530 |
Description | OPTOISOLTR 2.5KV 2CH TRANS 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL2530 Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 2 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 7% @ 16mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 450ns, 500ns | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL2530M | onsemi | 863 | HCPL2530M-ND | 1,97000 € | MFR Recommended |
| HCPL-2530 | Broadcom Limited | 1.847 | 516-1042-5-ND | 4,10000 € | Similar |
| HCPL-2530-000E | Broadcom Limited | 17 | 516-HCPL-2530-000E-ND | 2,72000 € | Similar |
| HCPL-2530-020E | Broadcom Limited | 0 | HCPL-2530-020E-ND | 1,26523 € | Similar |
| HCPL-2533 | Broadcom Limited | 0 | HCPL-2533-ND | 3,86428 € | Similar |




