Similar
Similar
Similar
Similar
Similar
Similar

HCPL2503SV | |
|---|---|
DigiKey Part Number | HCPL2503SV-ND |
Manufacturer | |
Manufacturer Product Number | HCPL2503SV |
Description | OPTOISO 2.5KV TRANS W/BASE 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | HCPL2503SV Models |
Category | Voltage - Output (Max) 20V |
Manufacturer onsemi | Current - Output / Channel 8mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.45V |
Part Status Obsolete | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 12% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 450ns, 300ns | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-4504#300 | Broadcom Limited | 0 | HCPL-4504#300-ND | 1,88531 € | Similar |
| HCPL-4562-300E | Broadcom Limited | 1.870 | 516-2989-ND | 3,38000 € | Similar |
| HCPL-4562-500E | Broadcom Limited | 755 | 516-3751-1-ND | 3,38000 € | Similar |
| HCPL-4562-520E | Broadcom Limited | 0 | HCPL-4562-520E-ND | 1,65179 € | Similar |
| HCPL-J454-400E | Broadcom Limited | 0 | HCPL-J454-400E-ND | 1,26523 € | Similar |


