
HCPL0661 | |
|---|---|
DigiKey Part Number | HCPL0661-ND |
Manufacturer | |
Manufacturer Product Number | HCPL0661 |
Description | OPTOIS 3.75KV 2CH OPN COLL 8SOIC |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 3750Vrms 2 Channel 25kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCPL0661 Models |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tube | Rise / Fall Time (Typ) 50ns, 12ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.75V (Max) |
Number of Channels 2 | Current - DC Forward (If) (Max) 50mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 25kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-SOIC |
Current - Output / Channel 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-0661 | Broadcom Limited | 169 | 516-HCPL-0661-ND | 10,80000 € | Similar |
| HCPL-0661-500E | Broadcom Limited | 7.201 | 516-2477-1-ND | 6,71000 € | Similar |
| VO0661T | Vishay Semiconductor Opto Division | 1.775 | VO0661TCT-ND | 3,26000 € | Similar |



