Similar
Similar
Similar

HCPL0631 | |
|---|---|
DigiKey Part Number | HCPL0631-ND |
Manufacturer | |
Manufacturer Product Number | HCPL0631 |
Description | OPTOISO 3.75KV 2CH OPEN COLL 8SO |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 3750Vrms 2 Channel 5kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | HCPL0631 Models |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tube | Rise / Fall Time (Typ) 50ns, 12ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.75V (Max) |
Number of Channels 2 | Current - DC Forward (If) (Max) 50mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 5kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-SO Tall |
Current - Output / Channel 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-0631 | Broadcom Limited | 120 | 516-1091-5-ND | 7,06000 € | Similar |
| HCPL-0631#500 | Broadcom Limited | 0 | 516-1091-2-ND | 4,01816 € | Similar |
| HCPL-0631-000E | Broadcom Limited | 1.190 | 516-1472-5-ND | 4,49000 € | Similar |
| HCPL-0631-500E | Broadcom Limited | 0 | 516-1580-1-ND | 4,54000 € | Similar |
| VO0631T | Vishay Semiconductor Opto Division | 3.119 | VO0631TCT-ND | 3,12000 € | Similar |



