Similar
Similar
Similar

HCPL0534R1 | |
|---|---|
DigiKey Part Number | HCPL0534R1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL0534R1 |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCPL0534R1 Models |
Category | Voltage - Output (Max) 20V |
Manufacturer onsemi | Current - Output / Channel 8mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.45V |
Part Status Obsolete | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 2 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 15% @ 16mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 450ns, 300ns | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL0534 | onsemi | 1.314 | HCPL0534-ND | 2,05000 € | Parametric Equivalent |
| ACPL-054L-000E | Broadcom Limited | 5.555 | 516-2161-5-ND | 4,12000 € | Similar |
| ACPL-054L-500E | Broadcom Limited | 886 | 516-3683-1-ND | 4,16000 € | Similar |
| ACPL-054L-560E | Broadcom Limited | 2.986 | 516-ACPL-054L-560ECT-ND | 4,22000 € | Similar |
| HCPL0534 | Rochester Electronics, LLC | 285 | 2156-HCPL0534-ND | 1,26634 € | Parametric Equivalent |



