Similar
Similar
Similar
Similar

HCPL0531R1 | |
|---|---|
DigiKey Part Number | HCPL0531R1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL0531R1 |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCPL0531R1 Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) | Current - Output / Channel 8mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 2 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 450ns, 300ns | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL0531R2 | onsemi | 4.130 | HCPL0531R2CT-ND | 1,98000 € | Similar |
| ACPL-054L-000E | Broadcom Limited | 5.448 | 516-2161-5-ND | 4,15000 € | Similar |
| ACPL-054L-500E | Broadcom Limited | 0 | 516-3683-1-ND | 4,20000 € | Similar |
| ACPL-054L-560E | Broadcom Limited | 2.986 | 516-ACPL-054L-560ECT-ND | 4,25000 € | Similar |



