
HCPL0531 | |
|---|---|
DigiKey Part Number | HCPL0531-ND |
Manufacturer | |
Manufacturer Product Number | HCPL0531 |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCPL0531 Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 2 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 450ns, 300ns | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-054L-000E | Broadcom Limited | 5.448 | 516-2161-5-ND | 4,15000 € | Similar |
| ACPL-054L-560E | Broadcom Limited | 2.986 | 516-ACPL-054L-560ECT-ND | 4,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 50 | 1,09880 € | 54,94 € |
| 100 | 1,02140 € | 102,14 € |
| 500 | 0,88368 € | 441,84 € |
| 1.000 | 0,83877 € | 838,77 € |
| 2.000 | 0,80071 € | 1.601,42 € |
| 5.000 | 0,75922 € | 3.796,10 € |
| 10.000 | 0,73341 € | 7.334,10 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |


