HCPL0530R1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 5.448
Unit Price: 4,15000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 4,20000 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.986
Unit Price: 4,25000 €
Datasheet
Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL0530R1

DigiKey Part Number
HCPL0530R1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL0530R1
Description
OPTOISO 2.5KV 2CH TRANS 8-SOIC
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HCPL0530R1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
onsemi
Voltage - Output (Max)
20V
Packaging
Tape & Reel (TR)
Current - Output / Channel
8mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.45V
Number of Channels
2
Current - DC Forward (If) (Max)
25 mA
Voltage - Isolation
2500Vrms
Operating Temperature
-40°C ~ 85°C
Current Transfer Ratio (Min)
7% @ 16mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
50% @ 16mA
Package / Case
8-SOIC (0.154", 3.90mm Width)
Turn On / Turn Off Time (Typ)
450ns, 500ns
Supplier Device Package
8-SOIC
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACPL-054L-000EBroadcom Limited5.448516-2161-5-ND4,15000 €Similar
ACPL-054L-500EBroadcom Limited0516-3683-1-ND4,20000 €Similar
ACPL-054L-560EBroadcom Limited2.986516-ACPL-054L-560ECT-ND4,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes