Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL0501R2V

DigiKey Part Number
HCPL0501R2VTR-ND - Tape & Reel (TR)
HCPL0501R2VCT-ND - Cut Tape (CT)
HCPL0501R2VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL0501R2V
Description
OPTOISO 2.5KV TRANS W/BASE 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
onsemi
Voltage - Output (Max)
20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
8mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.45V
Number of Channels
1
Current - DC Forward (If) (Max)
25 mA
Voltage - Isolation
2500Vrms
Operating Temperature
-40°C ~ 85°C
Current Transfer Ratio (Min)
19% @ 16mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
50% @ 16mA
Package / Case
8-SOIC (0.154", 3.90mm Width)
Turn On / Turn Off Time (Typ)
450ns, 300ns
Supplier Device Package
8-SOIC
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.757
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,93700 €9,37 €
1000,70500 €70,50 €
5000,60210 €301,05 €
1.0000,56848 €568,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,51131 €1.278,28 €
5.0000,48931 €2.446,55 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €