
HCPL0501R2V | |
|---|---|
DigiKey Part Number | HCPL0501R2VTR-ND - Tape & Reel (TR) HCPL0501R2VCT-ND - Cut Tape (CT) HCPL0501R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL0501R2V |
Description | OPTOISO 2.5KV TRANS W/BASE 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 450ns, 300ns | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,93000 € | 9,30 € |
| 100 | 0,69940 € | 69,94 € |
| 500 | 0,59732 € | 298,66 € |
| 1.000 | 0,56397 € | 563,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50726 € | 1.268,15 € |
| 5.000 | 0,48543 € | 2.427,15 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

