
HCPL0500R2 | |
|---|---|
DigiKey Part Number | HCPL0500R2TR-ND - Tape & Reel (TR) HCPL0500R2CT-ND - Cut Tape (CT) HCPL0500R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL0500R2 |
Description | OPTOISO 2.5KV TRANS W/BASE 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 7% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 450ns, 500ns | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL0500 | onsemi | 1.377 | HCPL0500-ND | 1,20000 € | Parametric Equivalent |
| HCPL0500R2V | onsemi | 3.300 | HCPL0500R2VCT-ND | 2,24000 € | Parametric Equivalent |
| HCPL0500V | onsemi | 2.976 | HCPL0500V-ND | 1,92000 € | Parametric Equivalent |
| HCPL0500R2 | Rochester Electronics, LLC | 140 | 2156-HCPL0500R2-ND | 1,83336 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,61600 € | 16,16 € |
| 100 | 1,24570 € | 124,57 € |
| 500 | 1,08300 € | 541,50 € |
| 1.000 | 1,02997 € | 1.029,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,93472 € | 2.336,80 € |
| 5.000 | 0,90010 € | 4.500,50 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

