Optoisolator Darlington Output 5300Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H24B2

DigiKey Part Number
H24B2-ND
Manufacturer
Manufacturer Product Number
H24B2
Description
OPTOISOLTR 5.3KV 1CH DARL 4-DIP
Customer Reference
Detailed Description
Optoisolator Darlington Output 5300Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Current - Output / Channel
100mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.7V (Max)
Part Status
Obsolete
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
1V
Voltage - Isolation
5300Vrms
Operating Temperature
-55°C ~ 85°C
Current Transfer Ratio (Min)
400% @ 5mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
105µs, 60µs
Package / Case
4-DIP (0.300", 7.62mm)
Input Type
DC
Supplier Device Package
4-DIP
Output Type
Darlington
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.