Optoisolator Darlington Output 5300Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H24B1

DigiKey Part Number
H24B1-ND
Manufacturer
Manufacturer Product Number
H24B1
Description
OPTOISOLTR 5.3KV 1CH DARL 4-DIP
Customer Reference
Detailed Description
Optoisolator Darlington Output 5300Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington
Manufacturer
onsemi
Voltage - Output (Max)
30V
Packaging
Tube
Current - DC Forward (If) (Max)
60 mA
Part Status
Obsolete
Vce Saturation (Max)
1V
Number of Channels
1
Mounting Type
Through Hole
Voltage - Isolation
5300Vrms
Package / Case
4-DIP (0.300", 7.62mm)
Current Transfer Ratio (Min)
1000% @ 5mA
Supplier Device Package
4-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.