Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - DC Forward (If) (Max) 60 mA |
Packaging Tube | Vce Saturation (Max) 400mV |
Part Status Obsolete | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 4-DIP (0.300", 7.62mm) |
Voltage - Isolation 5300Vrms | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
Output Type Darlington |