Optical Sensor Through-Beam 0.124" (3.15mm) Module, PC Pins, Slot Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H22LTI

DigiKey Part Number
H22LTI-ND
Manufacturer
Manufacturer Product Number
H22LTI
Description
SENSOR OPTICL 3.15MM SLOT PC PIN
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.124" (3.15mm) Module, PC Pins, Slot Type
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
onsemi
Current - Supply
5 mA
Series
Voltage - Supply
4.5V ~ 16V
Part Status
Obsolete
Response Time
70ns
Sensing Distance
0.124" (3.15mm)
Operating Temperature
-40°C ~ 85°C
Sensing Method
Through-Beam
Package / Case
Module, PC Pins, Slot Type
Output Configuration
Totem Pole, Inverted
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.