Optical Sensor Through-Beam 0.124" (3.15mm) Module, PC Pins, Slot Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H22LOB

DigiKey Part Number
H22LOB-ND
Manufacturer
Manufacturer Product Number
H22LOB
Description
SENSOR OPTICL 3.15MM SLOT PC PIN
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.124" (3.15mm) Module, PC Pins, Slot Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Part Status
Obsolete
Sensing Distance
0.124" (3.15mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector, Buffer
Mounting Type
Through Hole
Current - Supply
5 mA
Voltage - Supply
4.5V ~ 16V
Response Time
100ns
Operating Temperature
-40°C ~ 85°C
Package / Case
Module, PC Pins, Slot Type
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.