
H22B2 | |
|---|---|
DigiKey Part Number | H22B2-ND |
Manufacturer | |
Manufacturer Product Number | H22B2 |
Description | SENSOR OPT SLOT DARL PC PINS |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Photodarlington Slotted, PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | H22B2 Models |
Category | Current - Collector (Ic) (Max) 40 mA |
Manufacturer onsemi | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Tube | Response Time 7µs, 45µs |
Part Status Obsolete | Operating Temperature -55°C ~ 100°C |
Sensing Distance 0.118" (3mm) | Mounting Type Through Hole, Flange |
Sensing Method Through-Beam | Package / Case Slotted, PC Pins |
Output Configuration Photodarlington | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA | Base Product Number |

