Optical Sensor Through-Beam 0.124" (3.15mm) Module, PC Pins, Slot Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H21LOB

DigiKey Part Number
H21LOB-ND
Manufacturer
Manufacturer Product Number
H21LOB
Description
SENSOR OPTICL 3.15MM SLOT PC PIN
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.124" (3.15mm) Module, PC Pins, Slot Type
Datasheet
 Datasheet
EDA/CAD Models
H21LOB Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Chassis Mount
Manufacturer
onsemi
Current - Supply
5 mA
Series
Voltage - Supply
4V ~ 16V
Part Status
Obsolete
Response Time
100ns
Sensing Distance
0.124" (3.15mm)
Operating Temperature
-40°C ~ 85°C
Sensing Method
Through-Beam
Package / Case
Module, PC Pins, Slot Type
Output Configuration
NPN - Open Collector, Buffer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.