Image for H21B3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H21B3

DigiKey Part Number
H21B3-ND
Manufacturer
Manufacturer Product Number
H21B3
Description
SENSOR OPT SLOT DARL PC PINS
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.118" (3mm) Photodarlington Slotted, PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Sensing Distance
0.118" (3mm)
Sensing Method
Through-Beam
Output Configuration
Photodarlington
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
40 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
7µs, 45µs
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole, Flange
Package / Case
Slotted, PC Pins
Type
Unamplified
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.