
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer onsemi | Voltage - Collector Emitter Breakdown (Max) 55 V |
Packaging Tube | Response Time 8µs, 50µs |
Part Status Obsolete | Operating Temperature -55°C ~ 100°C |
Sensing Distance 0.118" (3mm) | Mounting Type Through Hole, Flange |
Sensing Method Through-Beam | Package / Case Slotted, PC Pins |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA | Base Product Number |

