Image for H21A4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H21A4

DigiKey Part Number
H21A4-ND
Manufacturer
Manufacturer Product Number
H21A4
Description
SENSOR OPT SLOT PHOTOTRAN PC PIN
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.118" (3mm) Phototransistor Slotted, PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
20 mA
Manufacturer
onsemi
Voltage - Collector Emitter Breakdown (Max)
55 V
Packaging
Tube
Response Time
8µs, 50µs
Part Status
Obsolete
Operating Temperature
-55°C ~ 100°C
Sensing Distance
0.118" (3mm)
Mounting Type
Through Hole, Flange
Sensing Method
Through-Beam
Package / Case
Slotted, PC Pins
Output Configuration
Phototransistor
Type
Unamplified
Current - DC Forward (If) (Max)
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.