
H11N1SM | |
|---|---|
DigiKey Part Number | H11N1SM-ND |
Manufacturer | |
Manufacturer Product Number | H11N1SM |
Description | OPTOISO 4.17KV OPEN COLL 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MHz Open Collector 4170Vrms 1 Channel CMTI 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11N1SM Models |
Category | Propagation Delay tpLH / tpHL (Max) 330ns, 330ns |
Manufacturer onsemi | Rise / Fall Time (Typ) 7.5ns, 12ns |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 30mA |
Number of Channels 1 | Voltage - Supply 4V ~ 15V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 4170Vrms | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 6-SMD |
Current - Output / Channel 50 mA | Base Product Number |
Data Rate 5MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,12900 € | 11,29 € |
| 100 | 0,85780 € | 85,78 € |
| 500 | 0,73828 € | 369,14 € |
| 1.000 | 0,69926 € | 699,26 € |
| 2.000 | 0,66621 € | 1.332,42 € |
| 5.000 | 0,63015 € | 3.150,75 € |
| 10.000 | 0,60772 € | 6.077,20 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |


