
H11N1FVM | |
|---|---|
DigiKey Part Number | H11N1FVM-ND |
Manufacturer | |
Manufacturer Product Number | H11N1FVM |
Description | OPTOISO 4.17KV OPEN COLL 6-SMD |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MHz Open Collector 4170Vrms 1 Channel CMTI 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11N1FVM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 4170Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 5MHz | |
Propagation Delay tpLH / tpHL (Max) | 330ns, 330ns | |
Rise / Fall Time (Typ) | 7.5ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 30mA | |
Voltage - Supply | 4V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |


