H11N13SD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 400
Unit Price: 5,50000 €
Datasheet
Logic Output Optoisolator 5MHz Open Collector 7500Vrms 1 Channel CMTI 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11N13SD

DigiKey Part Number
H11N13SD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
H11N13SD
Description
OPTOISOLTR 7.5KV OPEN COLL 6-SMD
Customer Reference
Detailed Description
Logic Output Optoisolator 5MHz Open Collector 7500Vrms 1 Channel CMTI 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
7500Vrms
Common Mode Transient Immunity (Min)
-
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
5MHz
Propagation Delay tpLH / tpHL (Max)
330ns, 330ns
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
3.2mA
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes