
Category | Current - Output / Channel 50 mA |
Manufacturer onsemi | Data Rate 5MHz |
Packaging Bag | Propagation Delay tpLH / tpHL (Max) 330ns, 330ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 3.2mA |
Inputs - Side 1/Side 2 1/0 | Mounting Type Surface Mount |
Voltage - Isolation 7500Vrms | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
Output Type Open Collector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11N1M | onsemi | 2.078 | H11N1M-ND | 1,58000 € | Similar |


