H11L3TM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 621
Unit Price: 0,86000 €
Datasheet
Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11L3TM

DigiKey Part Number
H11L3TM-ND
Manufacturer
Manufacturer Product Number
H11L3TM
Description
OPTOISO 4.17KV OPEN COLL 6-DIP
Customer Reference
Detailed Description
Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
H11L3TM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Propagation Delay tpLH / tpHL (Max)
4µs, 4µs
Manufacturer
onsemi
Rise / Fall Time (Typ)
100ns, 100ns
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Obsolete
Current - DC Forward (If) (Max)
30mA
Number of Channels
1
Voltage - Supply
3V ~ 15V
Inputs - Side 1/Side 2
1/0
Operating Temperature
-40°C ~ 85°C
Voltage - Isolation
4170Vrms
Mounting Type
Through Hole
Input Type
DC
Package / Case
6-DIP (0.400", 10.16mm)
Output Type
Open Collector
Supplier Device Package
6-DIP
Current - Output / Channel
50 mA
Base Product Number
Data Rate
1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H11L3TVMonsemi621H11L3TVM-ND0,86000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable