


H11L3SR2VM | |
|---|---|
DigiKey Part Number | H11L3SR2VMTR-ND - Tape & Reel (TR) H11L3SR2VMCT-ND - Cut Tape (CT) H11L3SR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11L3SR2VM |
Description | OPTOISO 4.17KV OPEN COLL 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11L3SR2VM Models |
Category | Propagation Delay tpLH / tpHL (Max) 4µs, 4µs |
Manufacturer onsemi | Rise / Fall Time (Typ) 100ns, 100ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 30mA |
Number of Channels 1 | Voltage - Supply 3V ~ 15V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 4170Vrms | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 6-SMD |
Current - Output / Channel 50 mA | Base Product Number |
Data Rate 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,66200 € | 6,62 € |
| 100 | 0,49030 € | 49,03 € |
| 500 | 0,41398 € | 206,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37405 € | 374,05 € |
| 2.000 | 0,35368 € | 707,36 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

