H11L2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 831
Unit Price: 0,87000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,64000 €
Datasheet
Logic Output Optoisolator 1MHz Open Collector 5300Vrms 1 Channel CMTI 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11L2

DigiKey Part Number
H11L2-ND
Manufacturer
Manufacturer Product Number
H11L2
Description
OPTOISOLTR 5.3KV OPEN COLL 6-DIP
Customer Reference
Detailed Description
Logic Output Optoisolator 1MHz Open Collector 5300Vrms 1 Channel CMTI 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5300Vrms
Common Mode Transient Immunity (Min)
-
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
1MHz
Propagation Delay tpLH / tpHL (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
10mA
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes