H11L1M_F132 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 27.352
Unit Price: 0,89000 €
Datasheet
Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11L1M_F132

DigiKey Part Number
H11L1M_F132-ND
Manufacturer
Manufacturer Product Number
H11L1M_F132
Description
OPTOISO 4.17KV OPEN COLL 6-DIP
Customer Reference
Detailed Description
Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
4170Vrms
Common Mode Transient Immunity (Min)
-
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
1MHz
Propagation Delay tpLH / tpHL (Max)
4µs, 4µs
Rise / Fall Time (Typ)
100ns, 100ns
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
30mA
Voltage - Supply
3V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types