Similar

H11L1FR2VM | |
|---|---|
DigiKey Part Number | H11L1FR2VM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H11L1FR2VM |
Description | OPTOISO 4.17KV OPEN COLL 6-SMD |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11L1FR2VM Models |
Category | Propagation Delay tpLH / tpHL (Max) 4µs, 4µs |
Manufacturer onsemi | Rise / Fall Time (Typ) 100ns, 100ns |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 30mA |
Number of Channels 1 | Voltage - Supply 3V ~ 15V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 4170Vrms | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 6-SMD |
Current - Output / Channel 50 mA | Base Product Number |
Data Rate 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11L1SR2VM | onsemi | 2.400 | H11L1SR2VMCT-ND | 0,95000 € | Similar |


