
H11G3300 | |
|---|---|
DigiKey Part Number | H11G3300-ND |
Manufacturer | |
Manufacturer Product Number | H11G3300 |
Description | OPTOISO 5.3KV DARL W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | H11G3300 Models |
Category | Voltage - Output (Max) 55V |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.3V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Obsolete | Vce Saturation (Max) 1.2V |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 200% @ 1mA | Package / Case 6-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 5µs, 100µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
Output Type Darlington with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11G2VM | onsemi | 0 | H11G2VM-ND | 0,33823 € | Similar |


