


H11G2SR2M | |
|---|---|
DigiKey Part Number | H11G2SR2MTR-ND - Tape & Reel (TR) H11G2SR2MCT-ND - Cut Tape (CT) H11G2SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11G2SR2M |
Description | OPTOISO 4.17KV DARL W/BASE 6-SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11G2SR2M Models |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 4170Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 1000% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 5µs, 100µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Darlington with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,69300 € | 6,93 € |
| 100 | 0,51420 € | 51,42 € |
| 500 | 0,43486 € | 217,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39316 € | 393,16 € |
| 2.000 | 0,37197 € | 743,94 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

