Similar
Similar
Similar

H11G23SD | |
|---|---|
DigiKey Part Number | H11G23SD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H11G23SD |
Description | OPTOISO 5.3KV DARL W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11G23SD Models |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.3V |
Packaging Tape & Reel (TR) | Current - DC Forward (If) (Max) 60 mA |
Part Status Obsolete | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 1000% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 5µs, 100µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Darlington with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11G2SM | onsemi | 0 | H11G2SM-ND | 0,51200 € | Similar |
| H11G2SR2VM | onsemi | 236 | H11G2SR2VMCT-ND | 0,83000 € | Similar |
| H11G2SM | Isocom Components 2004 LTD | 2.580 | 58-H11G2SM-ND | 1,07000 € | Similar |
| H11G2SMT&R | Isocom Components 2004 LTD | 0 | 58-H11G2SMT&RTR-ND | 0,42011 € | Similar |



