


H11G1SM | |
|---|---|
DigiKey Part Number | H11G1SM-ND |
Manufacturer | |
Manufacturer Product Number | H11G1SM |
Description | OPTOISO 4.17KV DARL W/BASE 6-SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11G1SM Models |
Category | Voltage - Output (Max) 100V |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.3V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 4170Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 1000% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 5µs, 100µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Darlington with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,57100 € | 5,71 € |
| 100 | 0,42090 € | 42,09 € |
| 500 | 0,35408 € | 177,04 € |
| 1.000 | 0,33221 € | 332,21 € |
| 2.000 | 0,31364 € | 627,28 € |
| 5.000 | 0,29335 € | 1.466,75 € |
| 10.000 | 0,28071 € | 2.807,10 € |
| 25.000 | 0,26694 € | 6.673,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

