H11G1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 755
Unit Price: 0,88000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1.171
Unit Price: 1,10000 €
Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11G1

DigiKey Part Number
H11G1-ND
Manufacturer
Manufacturer Product Number
H11G1
Description
OPTOISO 5.3KV DARL W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
100V
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
1.3V
Packaging
Tube
Current - DC Forward (If) (Max)
60 mA
Part Status
Obsolete
Vce Saturation (Max)
1V
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
5300Vrms
Mounting Type
Through Hole
Current Transfer Ratio (Min)
1000% @ 10mA
Package / Case
6-DIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
5µs, 100µs
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Output Type
Darlington with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H11G1Monsemi755H11G1M-ND0,88000 €Similar
H11G2Isocom Components 2004 LTD1.17158-H11G2-ND1,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes