Optoisolator MOSFET Output 4170Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator MOSFET Output 4170Vrms 1 Channel 6-SMD
H11F3SR2M

H11F3SR2M

DigiKey Part Number
H11F3SR2MTR-ND - Tape & Reel (TR)
H11F3SR2MCT-ND - Cut Tape (CT)
H11F3SR2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H11F3SR2M
Description
OPTOISO 4.17KV 1CH MOSFET 6-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator MOSFET Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
H11F3SR2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
15V
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
1.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - DC Forward (If) (Max)
60 mA
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
4170Vrms
Package / Case
6-SMD, Gull Wing
Turn On / Turn Off Time (Typ)
45µs, 45µs (Max)
Supplier Device Package
6-SMD
Input Type
DC
Base Product Number
Output Type
MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,99300 €9,93 €
1000,74850 €74,85 €
5000,64064 €320,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,58213 €582,13 €
2.0000,55341 €1.106,82 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €