
H11F3300W | |
|---|---|
DigiKey Part Number | H11F3300W-ND |
Manufacturer | |
Manufacturer Product Number | H11F3300W |
Description | OPTOISO 5.3KV 1CH MOSFET 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator MOSFET Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | H11F3300W Models |
Category | Voltage - Output (Max) 15V |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.3V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Obsolete | Operating Temperature -55°C ~ 100°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 5300Vrms | Package / Case 6-DIP (0.400", 10.16mm) |
Turn On / Turn Off Time (Typ) 25µs, 25µs (Max) | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
Output Type MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11F1TVM | onsemi | 1.448 | H11F1TVM-ND | 1,28000 € | Similar |


