Optoisolator MOSFET Output 4170Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator MOSFET Output 4170Vrms 1 Channel 6-DIP
H11F2M

H11F2M

DigiKey Part Number
H11F2M-ND
Manufacturer
Manufacturer Product Number
H11F2M
Description
OPTOISO 4.17KV 1CH MOSFET 6-DIP
Customer Reference
Detailed Description
Optoisolator MOSFET Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
1.3V
Packaging
Bulk
Current - DC Forward (If) (Max)
60 mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C
Number of Channels
1
Mounting Type
Through Hole
Voltage - Isolation
4170Vrms
Package / Case
6-DIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
45µs, 45µs (Max)
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Output Type
MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.