Similar
Similar

H11D2S | |
|---|---|
DigiKey Part Number | H11D2S-ND |
Manufacturer | |
Manufacturer Product Number | H11D2S |
Description | OPTOISO 5.3KV TRANS W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11D2S Models |
Category | Voltage - Output (Max) 300V |
Manufacturer onsemi | Current - Output / Channel 100mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Obsolete | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 5µs | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
Output Type Transistor with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11D1SR2M | onsemi | 174 | H11D1SR2MCT-ND | 1,01000 € | Similar |
| H11D2-X007 | Vishay Semiconductor Opto Division | 0 | H11D2-X007-ND | 0,63446 € | Similar |
| H11D2SM | Isocom Components 2004 LTD | 0 | 58-H11D2SM-ND | 0,38602 € | Similar |
| H11D2SMT&R | Isocom Components 2004 LTD | 0 | 58-H11D2SMT&RTR-ND | 0,42147 € | Similar |




