


H11D1VM | |
|---|---|
DigiKey Part Number | H11D1VM-ND |
Manufacturer | |
Manufacturer Product Number | H11D1VM |
Description | OPTOISO 4.17KV TRANS W/BASE 6DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | H11D1VM Models |
Category | Voltage - Output (Max) 300V |
Manufacturer onsemi | Current - Output / Channel 100mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 4170Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 5µs, 5µs | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 6-DIP |
Output Type Transistor with Base | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 50 | 0,51260 € | 25,63 € |
| 100 | 0,47160 € | 47,16 € |
| 500 | 0,39822 € | 199,11 € |
| 1.000 | 0,37419 € | 374,19 € |
| 2.000 | 0,35380 € | 707,60 € |
| 5.000 | 0,33155 € | 1.657,75 € |
| 10.000 | 0,31768 € | 3.176,80 € |
| 25.000 | 0,30257 € | 7.564,25 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

