H11C5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 3.166
Unit Price: 2,85000 €
Datasheet
Image for H11C5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11C5

DigiKey Part Number
H11C5-ND
Manufacturer
Manufacturer Product Number
H11C5
Description
OPTOISOLATOR 5.3KV SCR 1CH 6-DIP
Customer Reference
Detailed Description
Optoisolator SCR Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
H11C5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
SCR
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
5300Vrms
Voltage - Off State
400 V
Static dV/dt (Min)
500V/µs
Current - LED Trigger (Ift) (Max)
20mA
Current - On State (It (RMS)) (Max)
300 mA
Current - Hold (Ih)
-
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Approval Agency
UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes